- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1625876-6
5-1625876-6
TE Connectivity / AMP Brand
CBT 1/2 5% 470R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
CBT 1/2 5% 470R
Search Keywords: 516258766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625876-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:470 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 125 °C
-
Packaging:Ammo Pack
-
Dimension:9.5 x 3.6 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,520
Ships today, if you order in
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1
$0.2333
1,000
$0.2121
2,500
$0.2000
5,000
$0.1857
7,500
$0.1829
25,000
$0.1711
50,000
$0.1645
100,000 +
$0.1532
Click for Quote
Log in
to unlock special pricing