- Home ›
- All Products›
- 5-1625864-0
5-1625864-0
TE Connectivity / AMP Brand
RP 2B 22K 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 22K 0.1% 10PPM 5K RL
Search Keywords: 516258640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625864-0
-
Alias/AKA:RP73C2B22KBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±10 ppm/°C
-
Resistor Type:High Precision/High Voltage Resistor
-
Resistance Value:22K Ω
-
Number of Terminations:2
-
Element Type:Thin Film
-
Resistance Class:1kΩ – 1MΩ
-
Number of Resistors:1
-
Power Rating:1 W
-
Packaging Method:Taped & Reeled
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,250
$0.5852
2,500
$0.3601
3,750
$0.2851
5,000 +
$0.2794
Click for Quote
Log in
to unlock special pricing