- Home ›
- All Products›
- 5-1625812-9
5-1625812-9
TE Connectivity / AMP Brand
3631C 18UH 20%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3631C 18UH 20%
Product Highlights:
- Inductor
- 3631 Series
- Inductance = 18 µH
- DC Resistance = .04 ?
- Current, Maximum = 3900 mA
Search Keywords: 516258129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1625812-9
-
Alias/AKA:3631C180MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:18 µH
-
Current Rating (Max):3900 mA
-
Operating Temperature Range:-25 – 105 °C
-
DC Resistance:.04 Ω
-
Shielded:Yes
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
33 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
400
$0.838
800
$0.800
1,200
$0.766
2,800
$0.735
5,200
$0.715
7,600
$0.713
10,000
$0.680
15,200 +
$0.679
Click for Quote
Log in
to unlock special pricing