- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5162-5013-09
5162-5013-09
TE Connectivity / AMP Brand
Conn SMB RCP 50Ohm Solder ST Thru-Hole Gold Over Nickel
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SMB RCP 50Ohm Solder ST Thru-Hole Gold Over Nickel
Search Keywords: 5162501309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5162-5013-09
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6.3 x 6.3 x 7.5 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.