- Home ›
- All Products›
- 5-1624246-2
5-1624246-2
TE Connectivity / AMP Brand
RSS3 2K2 5% REELED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RSS3 2K2 5% REELED
Search Keywords: 516242462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1624246-2
-
Alias/AKA:RSS3W2K2JTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±300 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Element Type:Metal Oxide Film
-
Number of Resistors:1
-
Power Rating:3 W
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:2.2K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1316
3,000
$0.1237
5,000
$0.1183
8,000
$0.1166
25,000
$0.1078
50,000
$0.0978
100,000
$0.0901
150,000 +
$0.0890
Click for Quote
Log in
to unlock special pricing