- Home ›
- All Products›
- 5-1624246-1
5-1624246-1
TE Connectivity / AMP Brand
RSS3 680R 5% Reeled
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RSS3 680R 5% Reeled
Search Keywords: 516242461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1624246-1
-
Alias/AKA:RSS3W680RJTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Power Rating:3 W
-
Temperature Coefficient:±300 ppm/°C
-
Element Type:Metal Oxide Film
-
Resistance Value:680 Ω
-
Packaging Method:Taped & Reeled
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Product Type:Fixed Resistor
-
Voltage Rating:350 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1097
3,000
$0.1031
5,000
$0.0986
8,000
$0.0972
25,000
$0.0898
50,000
$0.0815
100,000
$0.0751
150,000 +
$0.0749
Click for Quote
Log in
to unlock special pricing