- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 5-1624109-2
5-1624109-2
TE Connectivity / AMP Brand
Inductor High Frequency Chip Molded/Unshielded Thin Film 15nH 2% 300MHz 15Q-Factor 300mA 1.35Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor High Frequency Chip Molded/Unshielded Thin Film 15nH 2% 300MHz 15Q-Factor 300mA 1.35Ohm DCR 0603 T/R
Search Keywords: 516241092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1624109-2
-
Alias/AKA:36401J15NGTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Inductance:15 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:2 %
-
Technology:Thin Film
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:1.35 Ohm
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Protection Style:Molded/Unshielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,950
Can Ship immediately
Minimum Order Quantity:
5000
Price (USD)
Qty
Unit Price
5,000
$0.1051
10,000
$0.0979
20,000
$0.0918
40,000
$0.0898
50,000
$0.0887
100,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing