- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-1624108-2
5-1624108-2
TE Connectivity / AMP Brand
3640 0402 3.0nH +/-0.2nH 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
3640 0402 3.0nH +/-0.2nH 1K RL
Search Keywords: 516241082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1624108-2
-
Alias/AKA:36401E3N0ATDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Current Rating (Max):380 mA
-
Quality Factor:13
-
Mount Style:Surface Mount
-
Size Code:0402
-
DC Resistance:.45 Ω
-
Lead Type:Surface Mount Terminals
-
Inductor Type:High Frequency
-
Dimensions:1 x .5 x .32 mm
-
Tolerance:.2 %
-
Shielded:No
-
Self Resonant Frequency:6 GHz
-
Packaging Method:Taped & Reeled
-
Comment:Tolerance 0.2nH.
-
Inductance:.003 µH
-
Element Type:Thin Film
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
Minimum Order Quantity:
2000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.0611
2,000
$0.0555
20,000
$0.0516
40,000
$0.0491
100,000
$0.0465
200,000 +
$0.0439
Click for Quote
Log in
to unlock special pricing