- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1623932-5
5-1623932-5
TE Connectivity / AMP Brand
CFR50 5% 200R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFR50 5% 200R
Search Keywords: 516239325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1623932-5
-
Alias/AKA:CFR50J200R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:-1200 – 0 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Ships today, if you order in
You may purchase all in-stock quantity of 2,600
Stock lot only:
2600
Minimum Order Quantity:
6000
Order Increment:
3000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.0202
6,000
$0.0184
9,000
$0.0178
27,000
$0.0172
51,000
$0.0168
102,000
$0.0164
150,000
$0.0156
252,000
$0.0145
501,000 +
$0.0141
Click for Quote
Log in
to unlock special pricing