- Home ›
- All Products›
- 5-1623929-8
5-1623929-8
TE Connectivity / AMP Brand
CFR200 5% 6K8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFR200 5% 6K8
Search Keywords: 516239298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1623929-8
-
Alias/AKA:CFR200J6K8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:2 W
-
Operating Temperature Range:-55 – 155 °C
-
Number of Resistors:1
-
Resistor Type:General Purpose Resistor
-
Number of Terminations:2
-
Packaging Method:Ammo Packed
-
Temperature Coefficient:-450 – 0 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:6.8K Ω
-
Element Type:Carbon Film , Thin Film
-
Lead Type:Axial-Leaded
-
Operating Voltage:500 V
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0692
3,000
$0.0668
8,000
$0.0646
25,000
$0.0621
50,000
$0.0606
100,000
$0.0571
150,000
$0.0562
250,000 +
$0.0522
Click for Quote
Log in
to unlock special pricing