- Home ›
- All Products›
- 5-1623748-2
5-1623748-2
TE Connectivity / AMP Brand
ER16 8K2 5% LOOSE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER16 8K2 5% LOOSE
Search Keywords: 516237482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1623748-2
-
Alias/AKA:ER168K2JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:11 W
-
Operating Temperature Range:-55 – 200 °C
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Temperature Coefficient:0 – 60 ppm/°C
-
Resistance Value:8.2K Ω
-
Element Type:Wire Wound
-
Resistance Class:1kΩ – 1MΩ
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
100
$1.76
300
$1.68
500
$1.63
1,000
$1.54
2,500
$1.50
5,000
$1.41
7,500
$1.40
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing