- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-1622825-2
5-1622825-2
TE Connectivity / AMP Brand
RL73K 3A R82 5% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RL73K 3A R82 5% 4K RL
Search Keywords: 516228252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1622825-2
-
Alias/AKA:RL73K3AR82JTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:1 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Can Ship immediately
You may purchase all in-stock quantity of 3,900
Stock lot only:
3900
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.3612
4,000
$0.2223
6,000
$0.1760
8,000 +
$0.1725
Click for Quote
Log in
to unlock special pricing