- Home ›
- All Products›
- 5-1622824-4
5-1622824-4
TE Connectivity / AMP Brand
RL73N 1E R27 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73N 1E R27 5% 5K RL
Search Keywords: 516228244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1622824-4
-
Alias/AKA:RL73N1ER27JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±300 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Power Rating:.0625 W
-
Resistance Value:.27 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0320
10,000
$0.0301
25,000
$0.0288
50,000
$0.0280
100,000
$0.0258
150,000
$0.0248
250,000
$0.0234
500,000 +
$0.0225
Click for Quote
Log in
to unlock special pricing