- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-1622820-5
5-1622820-5
TE Connectivity / AMP Brand
3520 5R6 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3520 5R6 5%
Search Keywords: 516228205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1622820-5
-
Alias/AKA:35205R6JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:5.6 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0607
8,000
$0.0593
12,000
$0.0583
28,000
$0.0567
52,000
$0.0555
100,000
$0.0542
152,000
$0.0533
252,000 +
$0.0497
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments