- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1622796-6
5-1622796-6
TE Connectivity / AMP Brand
YR1 0.1% 3K32
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
YR1 0.1% 3K32
Search Keywords: 516227966
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1622796-6
-
Alias/AKA:YR1B3K32CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2266
3,000
$0.2167
5,000
$0.2136
8,000
$0.2048
10,000
$0.2043
25,000
$0.1897
50,000
$0.1792
100,000 +
$0.1630
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments