5-1618404-0
TE Connectivity / AMP Brand
The 5-1618404-0 is a hermetically sealed, SPST high-voltage DC contactor designed for bidirectional load switching up to 600A ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 5-1618404-0 is a hermetically sealed, SPST high-voltage DC contactor designed for bidirectional load switching up to 600A and 1000Vdc.
Search Keywords: 516184040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1618404-0
-
Alias/AKA:KHR500KSANL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C, SPDT , 1 Form X, SPST-NO-DM
-
Coil Current:4.5/.32
-
Coil Resistance:3.2/85 Ω
-
Termination Style:Screw Terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
24
can ship 6/1/26
26
can ship 7/15/26
50
can ship 12/9/26
40 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$1,421.75
3
$1,414.65
5 +
$1,375.75
Click for Quote
Log in
to unlock special pricing