- Home ›
- All Products›
- 5-1618396-5
5-1618396-5
TE Connectivity / AMP Brand
LEV200ALANF=RELAY, SPST NO, 110VDC COIL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LEV200ALANF=RELAY, SPST NO, 110VDC COIL
Search Keywords: 516183965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1618396-5
-
Alias/AKA:LEV200ALANF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
High Voltage Relay Contact Arrangement:1 Form X, SPST-NO-DM
-
High Voltage Relay Mounting Type:Side Mount
-
Economizer:Without
-
Auxiliary Contacts:Without
-
High Voltage Connection (Power):Stud Terminals
-
High Voltage Relay Contact Switching Voltage (Max):900
-
High Voltage Relay Voltage (Max):900 VDC
-
High Voltage Relay Coil Resistance:1008.3 Ω
-
Power Switching:Yes
-
High Voltage Relay Contact Current Rating:500 A
-
Contact Base Material:Copper
-
High Voltage Connection (Coil):Flying Leads
-
Product Type:Contactor
-
RF Rated:No
-
Termination Style:Stud Terminals
-
Relay Type:High Voltage
-
High Voltage Relay Coil Voltage Rating:110 VDC
-
Contact Voltage Rating:12 – 900 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
52 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
3
$433.39
6
$266.70
9
$211.14
12 +
$206.92
Click for Quote
Log in
to unlock special pricing