- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 5-1618389-5
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
5-1618389-5
Electromechanical Relay 15.3Ohm 135A SPST-NO-DM (53.8x53.8x57.96)mm Flange Contactor Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 15.3Ohm 135A SPST-NO-DM (53.8x53.8x57.96)mm Flange Contactor Relay
Search Keywords: 516183895
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1618389-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | SPST-NO-DM |
| Maximum Current Rating: | 135 A |
| Mounting: | Flange Mount |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 53.8 x 53.8 x 57.96 mm |
| Termination Style: | Wire Lead |
Product Guides
+
Frequently Asked Questions
Is 5-1618389-5 discontinued?
Yes, 5-1618389-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5-1618389-5?
The recommended replacement for 5-1618389-5 is 2203194-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-1618389-5 RoHS compliant?
Yes, 5-1618389-5 is RoHS compliant.
What is the lead time for 5-1618389-5?
The standard lead time for 5-1618389-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.