- Home ›
- All Products›
- 5-1618278-9
5-1618278-9
TE Connectivity / AMP Brand
KC-22/12VDC=RELAY, VACUUM SPST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KC-22/12VDC=RELAY, VACUUM SPST
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 65 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: 516182789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1618278-9
-
Alias/AKA:KC-22/12VDC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
High Voltage Connection (Coil):Turret Terminals
-
High Voltage Relay Voltage (Max):12 VDC
-
High Voltage Relay Contact Current Rating:65 A
-
High Voltage Relay Coil Voltage Rating:12 VDC
-
Economizer:Without
-
High Voltage Connection (Power):Bifurcated Terminals
-
High Voltage Relay Mounting Type:Threaded
-
Auxiliary Contacts:Without
-
RF Rated:Yes
-
Product Type:Relay
-
High Voltage Relay Contact Arrangement:1 Form X, SPST-NO
-
High Voltage Relay Coil Resistance:24 Ω
-
Relay Type:High Voltage
-
Termination Style:Turret Terminals
-
Power Switching:Yes
-
Contact Voltage Rating:25 VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$4,907.79
3
$4,719.03
5 +
$4,299.56
Click for Quote
Log in
to unlock special pricing