- Home ›
- All Products›
- 5-1618276-7
5-1618276-7
TE Connectivity / AMP Brand
K64C881=RELAY,PRESSURIZED, SPST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
K64C881=RELAY,PRESSURIZED, SPST
Search Keywords: 516182767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1618276-7
-
Alias/AKA:K64C881
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Turret Terminals
-
Product Type:Relay
-
Auxiliary Contacts:Without
-
High Voltage Relay Coil Resistance:80 Ω
-
High Voltage Connection (Coil):Turret Terminals
-
High Voltage Relay Mounting Type:Threaded
-
Economizer:Without
-
High Voltage Relay Voltage (Max):26.5 VDC
-
High Voltage Connection (Power):Flying Leads
-
RF Rated:Yes
-
High Voltage Relay Coil Voltage Rating:26.5 VDC
-
High Voltage Relay Contact Arrangement:1 Form C, SPDT
-
High Voltage Relay Contact Current Rating:10 A
-
Power Switching:Yes
-
Relay Type:High Voltage
-
Contact Voltage Rating:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$5,222.87
3
$5,021.99
5 +
$4,575.60
Click for Quote
Log in
to unlock special pricing