- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 5-1618274-5
5-1618274-5
TE Connectivity / AMP Brand
HC-5=RELAY, PRESSURIZED, SPDT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HC-5=RELAY, PRESSURIZED, SPDT
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, No
- Contact Current Rating = 0 - 8 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: 516182745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1618274-5
-
Alias/AKA:HC-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:8 A
-
Mounting:Threaded Mount
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:3.5 KV
-
Termination Style:Turret Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
On Order:
50
can ship 12/23/26
46
can ship 12/30/26
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
44 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
2
$978.67
3
$976.23
5
$973.79
6 +
$924.93
Click for Quote
Log in
to unlock special pricing