- Home ›
- All Products›
- 5-1618239-4
5-1618239-4
TE Connectivity / AMP Brand
K41C734=RELAY, VACUUM, SPDT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
K41C734=RELAY, VACUUM, SPDT
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 30 Amps.
- RF Rated
- Coil Voltage = 12 VDC
Search Keywords: 516182394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1618239-4
-
Alias/AKA:K41C734
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
High Voltage Relay Coil Resistance:70 Ω
-
RF Rated:Yes
-
High Voltage Relay Mounting Type:Non-Flanged
-
Termination Style:Turret Terminals
-
Power Switching:Yes
-
High Voltage Connection (Coil):Turret Terminals
-
High Voltage Relay Voltage (Max):12 VDC
-
Product Type:Relay
-
High Voltage Relay Coil Voltage Rating:12 VDC
-
Auxiliary Contacts:Without
-
High Voltage Connection (Power):High Voltage Tabs
-
Relay Type:High Voltage
-
Economizer:Without
-
High Voltage Relay Contact Arrangement:1 Form C, SPDT
-
High Voltage Relay Contact Current Rating:30 A
-
Contact Voltage Rating:5 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
55 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
2
$1,214.14
4
$642.78
6
$452.33
8 +
$443.28
Click for Quote
Log in
to unlock special pricing