- Home ›
- All Products›
- 5-1617818-3
5-1617818-3
TE Connectivity / AMP Brand
FC-360-CU4 =OVERALL_TH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FC-360-CU4 =OVERALL_TH
Search Keywords: 516178183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617818-3
-
Alias/AKA:FC-360-CU4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-70 – 125 °C
-
Product Type:Relay
-
Relay Type:Military/Aerospace Mid-Range
-
Terminal Configuration:Stud Power Terminals
-
Coil Magnetic System:Polarized, Monostable
-
Enclosure Type:Gasket Sealed
-
Coil Suppression Diode:With
-
Contact Base Material:Silver Cadmium Oxide
-
Shock:50Gs, 11ms
-
Vibration:10Gs, 5 – 1000Hz
-
Actuating System:DC
-
Back EMF Suppression:With
-
Auxiliary Contacts:Without
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2
$3,178.35
3
$2,236.62
4
$1,730.43
5 +
$1,695.83
Click for Quote
Log in
to unlock special pricing