5-1617806-3
TE Connectivity / AMP Brand
Power Relay 115VAC 25A 3PST-NO-DM(37.2mm 63.5mm 61.2mm) Flange
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 115VAC 25A 3PST-NO-DM(37.2mm 63.5mm 61.2mm) Flange
Search Keywords: 516178063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617806-3
-
Alias/AKA:FC-325-SY9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching10725
-
Contact Arrangement:3PST-NO-DM10703
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Flange Mount10716
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Screw Terminal10727
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
MOQ for out of Stock Qty:
3
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$1,845.25
3
$1,826.98
5
$1,808.90
8
$1,790.99
10 +
$1,773.25
Click for Quote
Log in
to unlock special pricing