5-1617806-1
TE Connectivity / AMP Brand
Power Relay 115VAC 25A 3PST-NO-DM(37.2mm 63.5mm 61.2mm) Bracket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 115VAC 25A 3PST-NO-DM(37.2mm 63.5mm 61.2mm) Bracket
Search Keywords: 516178061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617806-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching10725
-
Contact Arrangement:3PST-NO-DM10703
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Bracket Mount10716
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Screw Terminal10727
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
3
$2,739.27
5
$1,734.87
8
$1,118.54
10 +
$1,096.16
Click for Quote
Log in
to unlock special pricing