TE Connectivity / AMP Brand
5-1617806-0
Power Relay 115VAC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1617806-0 |
| Alias/AKA: | FC-325-CW9 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410045 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching10725 |
| Contact Arrangement: | 3PST-NO-DM10703 |
| AC Coil Voltage: | 115 V |
| Mounting: | Stud Mount10716 |
| Operating Temperature: | -70 to 125 °C |
| Termination Style: | Solder Hook10727 |