5-1617791-2
TE Connectivity / AMP Brand
FCA-125-3703L=M83536/37-003L - Power Relay, DC, Polarized, 1 Form C SPDT-CO, 25 A Contact, 28 VDC Coil , Socket Mount, Hermeti ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-125-3703L=M83536/37-003L - Power Relay, DC, Polarized, 1 Form C SPDT-CO, 25 A Contact, 28 VDC Coil , Socket Mount, Hermetically Sealed
Search Keywords: 516177912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617791-2
-
Alias/AKA:M83536/37-003L, FCA-125-3703L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C, SPDT, 1 C/O
-
Coil Resistance:320 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
170
Can Ship immediately
MOQ for out of Stock Qty:
8
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$155.06
5
$149.42
8
$147.93
15
$144.04
22
$143.68
29 +
$139.61
Click for Quote
Log in
to unlock special pricing