- Home ›
- All Products›
- 5-1617789-2
5-1617789-2
TE Connectivity / AMP Brand
FCB-405-AZ4=MIDRANGE RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCB-405-AZ4=MIDRANGE RELAY
Search Keywords: 516177892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617789-2
-
Alias/AKA:FCB-405-AZ4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Enclosure Type:Hermetically Sealed
-
Operating Temperature Range:-70 – 125 °C
-
Coil Magnetic System:Polarized, Monostable
-
Relay Type:Military/Aerospace Mid-Range
-
Terminal Configuration:Socket Pins
-
Product Type:Relay
-
Terminal Plating:Gold
-
Back EMF Suppression:With
-
Coil Suppression Diode:With
-
Auxiliary Contacts:Without
-
Actuating System:DC
-
Contact Base Material:Silver Cadmium Oxide
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 70 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$406.94
5
$300.51
8
$223.04
10 +
$218.58
Click for Quote
Log in
to unlock special pricing