TE Connectivity / AMP Brand
5-1617758-0
Power Relay - DPDT - 28 VDC - 5 A - FCB Series - Panel - Non Latching.
View Datasheet Ask the Datasheet Accessories Notify Me
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1617758-0 |
| Alias/AKA: | M83536/2-024M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Military Relay |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 28 V |
| Maximum Current Rating: | 5 A |
| Coil Current: | 56 mA |
| Coil Resistance: | 500 Ohm |
| Mounting: | Flange Mount |
| Termination Style: | Solder Pin |