- Home ›
- All Products›
- 5-1617748-7
5-1617748-7
TE Connectivity / AMP Brand
FCA-125-8=M6106/19-008
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-125-8=M6106/19-008
Search Keywords: 516177487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617748-7
-
Alias/AKA:M6106/19-008, FCA-125-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Silver Cadmium Oxide
-
Actuating System:DC
-
Terminal Plating:Gold
-
Product Type:Relay
-
Frequency:400 Hz
-
Enclosure Type:Hermetically Sealed
-
Operating Temperature Range:-70 – 125 °C
-
Auxiliary Contacts:Without
-
Back EMF Suppression:Without
-
Relay Type:Military/Aerospace Mid-Range
-
Coil Suppression Diode:Without
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Configuration:Socket Pins
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
3
$384.82
5
$284.18
8
$210.91
10 +
$206.69
Click for Quote
Log in
to unlock special pricing