- Home ›
- All Products›
- 5-1617568-4
5-1617568-4
TE Connectivity / AMP Brand
JMAWD-12XP=M39016/15-031P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMAWD-12XP=M39016/15-031P
Search Keywords: 516175684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617568-4
-
Alias/AKA:M39016/15-031P, JMAWD-12XP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Transistor Driver:Without
-
Actuating System:DC
-
Operating Temperature Range:-65 – 125 °C
-
Enclosure Type:Hermetically Sealed
-
MOSFET Driver:Without
-
Coil Latching:Without
-
Termination Type:Long Leads
-
Coil Polarity Protection Diode:With
-
Relay Type:Military/Aerospace High Performance
-
Coil Power Measurement:Milliwatts
-
Coil Suppression Diode:With
-
Coil Voltage:12 VDC
-
Contact Current Class:Low Level – 1 A
-
Product Type:Relay
-
Coil Magnetic System:Non-Polarized, Monostable
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
8
$141.74
15
$93.04
23
$72.06
30 +
$70.61
Click for Quote
Log in
to unlock special pricing