- Home ›
- All Products›
- 5-1617568-2
5-1617568-2
TE Connectivity / AMP Brand
JMAW-30XM=M39016/9-051M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMAW-30XM=M39016/9-051M
Search Keywords: 516175682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617568-2
-
Alias/AKA:JMAW-30XM, M39016/9-051M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Transistor Driver:Without
-
Coil Voltage:30 VDC
-
Coil Latching:Without
-
Coil Suppression Diode:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
MOSFET Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Polarity Protection Diode:Without
-
Coil Power Measurement:Milliwatts
-
Actuating System:DC
-
Relay Type:Military/Aerospace High Performance
-
Operating Temperature Range:-65 – 125 °C
-
Termination Type:Long Leads
-
Product Type:Relay
-
Contact Current Class:Low Level – 1 A
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$84.84
5
$75.71
10
$73.45
25
$67.41
50
$64.33
100
$58.71
250 +
$51.97
Click for Quote
Log in
to unlock special pricing