- Home ›
- All Products›
- 5-1617559-0
5-1617559-0
TE Connectivity / AMP Brand
SSBW-6C-24A=SS 6 POLE RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
SSBW-6C-24A=SS 6 POLE RELAY
Search Keywords: 516175590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617559-0
-
Alias/AKA:SSBW-6C-24A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shock:100Gs, 6ms
-
MOSFET Driver:Without
-
Coil Polarity Protection Diode:Without
-
Coil Suppression Diode:Without
-
Actuating System:DC
-
Enclosure Type:Hermetically Sealed
-
Product Type:Relay
-
Relay Type:Military/Aerospace High Performance
-
Vibration:20Gs, 10 – 2000Hz
-
Termination Type:Solder Hook Terminals
-
Coil Latching:Without
-
Coil Power Measurement:Milliwatts
-
Coil Magnetic System:Non-Polarized, Monostable
-
Operating Temperature Range:-65 – 125 °C
-
Transistor Driver:Without
-
Half-Size Relay Contact Arrangement:6 Form C, 6PDT, 6 C/O
-
Half-Size Relay Input Voltage:26.5 VDC
-
Half-Size Relay Coil Resistance:390 Ω
-
Half-Size Relay Mounting Type:Chassis Mount
-
Half-Size Relay Contact Current Rating:2 A
-
Half-Size Relay Coil Power Rating (DC):1801 mW
-
Half-Size Relay Coil Voltage Rating:26.5 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$3,544.51
3
$3,535.66
5
$2,167.01
8
$1,382.90
10 +
$1,355.24
Click for Quote
Log in
to unlock special pricing