- Home ›
- All Products›
- 5-1617543-3
5-1617543-3
TE Connectivity / AMP Brand
JMSCT-5XL=M28776/3-033L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSCT-5XL=M28776/3-033L
Search Keywords: 516175433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617543-3
-
Alias/AKA:JMSCT-5XL, M28776/3-033L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:With
-
Coil Power Measurement:Milliwatts
-
Coil Latching:Without
-
Actuating System:DC
-
Contact Current Class:Low Level – 1 A
-
Product Type:Relay
-
MOSFET Driver:Without
-
Termination Type:PC Pins
-
Coil Polarity Protection Diode:With
-
Operating Temperature Range:-65 – 125 °C
-
Relay Type:Military/Aerospace High Performance
-
Transistor Driver:With
-
Coil Voltage:5 VDC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
56 Weeks
can ship
7/6/27
Price (USD)
Qty
Unit Price
1
$98.02
5
$94.23
10
$92.21
20
$90.37
50
$85.15
100 +
$79.33
Click for Quote
Log in
to unlock special pricing