- Home ›
- All Products›
- 5-1617540-8
5-1617540-8
TE Connectivity / AMP Brand
J1MACDD-18XP=M39016/24-029P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MACDD-18XP=M39016/24-029P
Search Keywords: 516175408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617540-8
-
Alias/AKA:M39016/24-029P, J1MACDD-18XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Suppression Diode:With
-
Coil Power Measurement:Milliwatts
-
Coil Magnetic System:Non-Polarized, Monostable
-
Termination Type:PC Pins
-
Coil Latching:Without
-
Product Type:Relay
-
Transistor Driver:Without
-
MOSFET Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
Actuating System:DC
-
Relay Type:Military/Aerospace High Performance
-
Contact Current Class:Low Level – 1 A
-
Enclosure Type:Hermetically Sealed
-
Coil Voltage:18 VDC
-
Coil Polarity Protection Diode:With
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
28 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
9
$247.76
18
$131.17
27
$92.30
36 +
$90.46
Click for Quote
Log in
to unlock special pricing