- Home ›
- All Products›
- 5-1617539-1
5-1617539-1
TE Connectivity / AMP Brand
HMS1230S04L=M39016/44-029L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HMS1230S04L=M39016/44-029L
Search Keywords: 516175391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617539-1
-
Alias/AKA:M39016/44-029L, HMS1230S04L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Non-Polarized, Monostable
-
Product Type:Relay
-
Enclosure Type:Hermetically Sealed
-
Half-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Half-Size Relay Mounting Type:Chassis Mount
-
Half-Size Relay Coil Resistance:1030 Ω
-
Half-Size Relay Coil Power Rating (DC):682 mW
-
Coil Power Measurement:Milliwatts
-
Termination Type:PC Pins
-
Actuating System:DC
-
Coil Latching:Without
-
Half-Size Relay Contact Switching Voltage (Max):28 VDC
-
Coil Polarity Protection Diode:Without
-
Half-Size Relay Input Voltage:26.5 VDC
-
Relay Type:Military/Aerospace High Performance
-
Operating Temperature Range:-65 – 125 °C
-
Transistor Driver:Without
-
Half-Size Relay Coil Voltage Rating:26.5 VDC
-
Coil Suppression Diode:Without
-
MOSFET Driver:Without
-
Half-Size Relay Contact Current Rating:2 A
-
Shock:50Gs, 11ms
-
Vibration:20Gs, 10 – 2500Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
3
$278.37
5
$205.57
8
$152.57
10 +
$149.52
Click for Quote
Log in
to unlock special pricing