- Home ›
- All Products›
- 5-1617536-3
5-1617536-3
TE Connectivity / AMP Brand
HFW1230K07=M39016/6-205L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1230K07=M39016/6-205L
Search Keywords: 516175363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617536-3
-
Alias/AKA:HFW1230K07, M39016/6-214L, M39016/6-205L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Half-Size Relay Contact Switching Voltage (Max):28 VDC
-
Half-Size Relay Input Voltage:26.5 VDC
-
Coil Power Measurement:Milliwatts
-
Enclosure Type:Hermetically Sealed
-
MOSFET Driver:Without
-
Half-Size Relay Mounting Type:Chassis Mount
-
Coil Magnetic System:Non-Polarized, Monostable
-
Product Type:Relay
-
Operating Temperature Range:-65 – 125 °C
-
Coil Polarity Protection Diode:Without
-
Coil Suppression Diode:Without
-
Half-Size Relay Contact Current Rating:2 A
-
Termination Type:PC Pins
-
Coil Latching:Without
-
Transistor Driver:Without
-
Half-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:DC
-
Half-Size Relay Coil Voltage Rating:26.5 VDC
-
Half-Size Relay Coil Resistance:700 Ω
-
Relay Type:Military/Aerospace High Performance
-
Half-Size Relay Coil Power Rating (DC):1003 mW
-
Shock:100Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$85.62
5
$76.40
10
$74.12
25
$68.03
50
$65.68
100
$60.83
250 +
$53.46
Click for Quote
Log in
to unlock special pricing