- Home ›
- All Products›
- 5-1617352-7
5-1617352-7
TE Connectivity / AMP Brand
JMGAC-6LW=M39016/17-038L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMGAC-6LW=M39016/17-038L
Search Keywords: 516173527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617352-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Product Type:Relay
-
Coil Magnetic System:Non-Polarized, Monostable
-
Enclosure Type:Hermetically Sealed
-
Coil Power Measurement:Milliwatts
-
Termination Type:PC Pins
-
Transistor Driver:Without
-
Coil Voltage:6 VDC
-
Coil Suppression Diode:Without
-
Operating Temperature Range:-65 – 125 °C
-
Contact Current Class:Low Level – 1 A
-
Coil Polarity Protection Diode:Without
-
Pin Configuration:.175" Diameter Mounting Pad
-
MOSFET Driver:Without
-
Coil Latching:Without
-
Actuating System:DC
-
Relay Type:Military/Aerospace High Performance
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$83.00
7
$76.81
14
$74.58
28
$50.23
56
$47.93
105
$43.75
252 +
$38.74
Click for Quote
Log in
to unlock special pricing