- Home ›
- All Products›
- 5-1617352-0
5-1617352-0
TE Connectivity / AMP Brand
JMGSC-12PW=M39016/41-051P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGSC-12PW=M39016/41-051P
Search Keywords: 516173520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617352-0
-
Alias/AKA:JMGSC-12PW, M39016/41-051P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Contact Current Class:Low Level – 1 A
-
Enclosure Type:Hermetically Sealed
-
Pin Configuration:.175" Diameter Mounting Pad
-
Coil Polarity Protection Diode:Without
-
Coil Suppression Diode:Without
-
Coil Power Measurement:Milliwatts
-
Actuating System:DC
-
Coil Latching:Without
-
Transistor Driver:Without
-
Termination Type:PC Pins
-
MOSFET Driver:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Voltage:12 VDC
-
Relay Type:Military/Aerospace High Performance
-
Operating Temperature Range:-65 – 125 °C
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
8
$153.68
15
$100.88
23
$78.13
30 +
$76.56
Click for Quote
Log in
to unlock special pricing