5-1617076-1
TE Connectivity / AMP Brand
3SBH5134K1 = RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBH5134K1 = RELAY
Product Highlights:
- 3SBH 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 516170761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617076-1
-
Alias/AKA:3SBH5134K1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:36.81 mA
-
Coil Resistance:720 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$488.58
3
$482.10
5 +
$480.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments