- Home ›
- All Products›
- 5-1617033-0
5-1617033-0
TE Connectivity / AMP Brand
HFW1301K00 = HFW 1/2 SIZE RELA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1301K00 = HFW 1/2 SIZE RELA
Search Keywords: 516170330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617033-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Transistor Driver:Without
-
Half-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Latching:Without
-
Half-Size Relay Coil Power Rating (DC):1003 mW
-
Actuating System:DC
-
Termination Type:PC Pins
-
Half-Size Relay Contact Current Rating:2 A
-
Half-Size Relay Coil Voltage Rating:26.5 VDC
-
Coil Polarity Protection Diode:Without
-
Relay Type:Military/Aerospace High Performance
-
Operating Temperature Range:-65 – 125 °C
-
Half-Size Relay Contact Switching Voltage (Max):28 VDC
-
Half-Size Relay Input Voltage:26.5 VDC
-
Half-Size Relay Coil Resistance:700 Ω
-
Half-Size Relay Mounting Type:Plain Case
-
Coil Power Measurement:Milliwatts
-
MOSFET Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Suppression Diode:Without
-
Product Type:Relay
-
Vibration:20Gs, 10 – 2000Hz
-
Shock:100Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
4
$541.97
7
$327.92
10
$242.29
13 +
$237.45
Click for Quote
Log in
to unlock special pricing