5-1617032-8
TE Connectivity / AMP Brand
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT (2 Form C) Through Hole
Search Keywords: 516170328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617032-8
-
Alias/AKA:HFW1201S99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:2 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Can Ship immediately
MOQ for out of Stock Qty:
11
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$111.75
5
$106.80
11
$103.17
21
$102.65
32
$102.14
42 +
$101.63
Click for Quote
Log in
to unlock special pricing