5-1617022-3
TE Connectivity / AMP Brand
FW5A1220G00 = FW5A RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
FW5A1220G00 = FW5A RELAY
Product Highlights:
- FW5A Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 516170223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1617022-3
-
Alias/AKA:FW5A1220G00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:5 A
-
Coil Current:39.26 mA
-
Coil Resistance:675 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
47 Weeks
can ship
4/6/27