- Home ›
- All Products›
- 5-1616986-8
5-1616986-8
TE Connectivity / AMP Brand
K4001B8C2=CONTACTOR SPST NO DB 400 AMP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
K4001B8C2=CONTACTOR SPST NO DB 400 AMP
Search Keywords: 516169868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1616986-8
-
Alias/AKA:K4001B8C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
DC Contactor Coil Resistance:120 Ω
-
Product Type:Contactor
-
DC Contactor Contact Arrangement:SPST NO DB
-
Actuating System:DC
-
Torque:56 in-lbs (Mains) in-lbs
-
Mounting Plate:With
-
Arc Cover:Without
-
Coil Termination:D-Sub
-
Auxiliary Switch Contact Arrangement:4 SPDT
-
Terminal Configuration:D-Sub
-
Coil Voltage (Max):32 VDC
-
Product Classification:Relays - Contactors
-
DC Contactor Mounting Type:Chassis
-
Contactor Type:Sealed
-
Pole Configuration:1
-
DC Contactor Contact Current Rating:400 A
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
DC Contactor Coil Voltage Rating:28 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
55 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$3,619.18
3
$3,489.28
5 +
$2,198.24
Click for Quote
Log in
to unlock special pricing