- Home ›
- All Products›
- 5-1616982-4
5-1616982-4
TE Connectivity / AMP Brand
D7CF=3PDT STARTER CONTACTOR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
D7CF=3PDT STARTER CONTACTOR
Search Keywords: 516169824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1616982-4
-
Alias/AKA:D7CF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
AC Contactor Contact Current Rating:245 A
-
Product Type:DC Contactors
-
Product Category:Electromechanical Contactors
-
AC Contactor Mounting Type:Chassis
-
AC Contactor Coil Voltage Rating:28 VDC
-
Product Classification:Mil-Aero Contactors
-
Terminal Configuration:10-32 UNF-2A
-
Coil Voltage (Max):28 VDC
-
Model:D7CF
-
AC Contactor Contact Arrangement:3PST
-
Actuating System:DC
-
Pole Configuration:3
-
Coil Termination:6-32 UNC-2A
-
Contactor Type:Gasket Sealed - Intermittent Duty
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
105 Weeks
can ship
5/15/28
Price (USD)
Qty
Unit Price
1
$23,639.19
3 +
$12,720.26
Click for Quote
Log in
to unlock special pricing