- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-1614884-6
5-1614884-6
TE Connectivity / AMP Brand
Res Thin Film 0805 560 Ohm 0.1% 0.1W(1/10W) ƒA€A±25ppm/ƒA€A°C Pad SMD Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thin Film 0805 560 Ohm 0.1% 0.1W(1/10W) ƒA€A±25ppm/ƒA€A°C Pad SMD Medical T/R
Search Keywords: 516148846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1614884-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:560 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.111364%
-
Case Size:080511341
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1213
3,000
$0.1170
5,000
$0.1150
8,000
$0.1131
25,000
$0.0976
50,000
$0.0789
100,000
$0.0556
150,000 +
$0.0548
Click for Quote
Log in
to unlock special pricing