- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-1614881-9
5-1614881-9
TE Connectivity / AMP Brand
CPF 0603 100R 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0603 100R 0.1% 25PPM 5K RL
Search Keywords: 516148819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1614881-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.063 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,635
Can Ship immediately
You may purchase all in-stock quantity of 2,635
Stock lot only:
2635
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.0959
5,000
$0.0872
10,000
$0.0852
25,000
$0.0825
50,000
$0.0763
100,000
$0.0704
150,000
$0.0693
250,000 +
$0.0567
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments