- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-1614350-6
TE Connectivity / AMP Brand
5-1614350-6
RN 0603 16K5 0.1% 10PPM CUT LENGTH
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RN 0603 16K5 0.1% 10PPM CUT LENGTH
Search Keywords: 516143506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1614350-6
-
Alias/AKA:RN73C1J16K5BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Packaging Method:Cut Tape Length
-
Temperature Coefficient:±10 ppm/°C
-
Number of Terminations:2
-
Product Type:Fixed Resistor
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Power Rating:.063 W
-
Size Code:0603
-
Mount Style:Surface Mount
-
Termination Type:Solder
-
Voltage Rating:50 V
-
Resistance:16.5K Ω
-
Resistance Range:1kΩ – 1MΩ Ω
-
Tolerance:.1 %
-
Dimensions:1.6 x .8 x .4 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-1614350-6 RoHS compliant?
Yes, 5-1614350-6 is RoHS compliant.
What is the lead time for 5-1614350-6?
The standard lead time for 5-1614350-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
250
$1.001
500
$0.956
1,000
$0.915
2,500
$0.832
5,000
$0.764
7,500
$0.763
10,000
$0.754
15,000 +
$0.621
Click for Quote
Log in
to unlock special pricing