- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5161390-6
5161390-6
TE Connectivity / AMP Brand
06P.DIP SWITCH ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
06P.DIP SWITCH ASSY
Search Keywords: 51613906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5161390-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Body Orientation:Straight
-
Actuator Style:Slide
-
Actuator Length:N/A
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:25@50VDC A
-
Contact Plating:Tin
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
You may purchase all in-stock quantity of 88
Stock lot only:
88
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$4.631
250
$4.210
375
$3.340
500 +
$3.270
Click for Quote
Log in
to unlock special pricing