- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5161390-5
5161390-5
TE Connectivity / AMP Brand
05P.DIP SWITCH ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
05P.DIP SWITCH ASSY
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Slide
- Not Sealed
Search Keywords: 51613905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5161390-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Body Orientation:Straight
-
Actuator Style:Slide
-
Actuator Length:N/A
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:25@50VDC A
-
Contact Plating:Tin
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
315
Can Ship immediately
You may purchase all in-stock quantity of 315
Stock lot only:
315
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$2.332
750
$2.120
1,125
$1.680
1,500 +
$1.650
Click for Quote
Log in
to unlock special pricing